Takachi Electric Industrial SW Series Grey ABS Enclosure, Grey Lid, 100 x 65 x 35mm

This image is representative of the product range

Bulk discount available

Subtotal (1 unit)*

MYR17.23

Add to Basket
Select or type quantity
In Stock
  • 43 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 - 49MYR17.23
50 +MYR16.85

*price indicative

RS Stock No.:
373-2407
Mfr. Part No.:
SW-100S
Manufacturer:
Takachi Electric Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Takachi Electric Industrial

Body Material

ABS

External Length

100 mm

External Height

35 mm

External Width

65 mm

External Dimensions

100 x 65 x 35mm

Colour

Grey

Lid Colour

Grey

Shielded

No

Series

SW

COO (Country of Origin):
JP

Compact Plastic Case SW Series


General purpose One-touch open and close type compact case
The upper surface has a soft etched finish


Plastic Instrument Cases


All cases are manufactured from ABS.

Related links