Takachi Electric Industrial SW Series Grey Grey Lid ABS Enclosure, 20 mm x 55 mm x 40 mm

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

MYR8.34

Add to Basket
Select or type quantity
In Stock
  • 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 49MYR8.34-
50 +MYR8.191%

*price indicative

RS Stock No.:
373-2334
Mfr. Part No.:
SW-55S
Manufacturer:
Takachi Electric Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Takachi Electric Industrial

Product Type

Enclosure

Body Material

ABS

External Height

20mm

External Width

40mm

External Length

55mm

Lid Colour

Grey

Colour

Grey

Shielding

Unshielded

Hazardous Area Certification

No

Series

SW

Weight

17g

Standards/Approvals

No

Transparent Door

No

COO (Country of Origin):
JP

Compact Plastic Case SW Series


General purpose One-touch open and close type compact case

The upper surface has a soft etched finish

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy