Takachi Electric Industrial Aluminium Aluminium Case, 40 x 170 x 250mm
- RS Stock No.:
- 253-2910
- Mfr. Part No.:
- MBC17-4-25
- Manufacturer:
- Takachi Electric Industrial
Subtotal (1 unit)*
MYR110.98
FREE delivery for orders over RM 500.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR110.98 |
*price indicative
- RS Stock No.:
- 253-2910
- Mfr. Part No.:
- MBC17-4-25
- Manufacturer:
- Takachi Electric Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Takachi Electric Industrial | |
| Body Material | Aluminium | |
| External Length | 250 mm | |
| External Height | 40 mm | |
| External Width | 170 mm | |
| External Dimensions | 40 x 170 x 250mm | |
| Range | MBC Series | |
| Select all | ||
|---|---|---|
Brand Takachi Electric Industrial | ||
Body Material Aluminium | ||
External Length 250 mm | ||
External Height 40 mm | ||
External Width 170 mm | ||
External Dimensions 40 x 170 x 250mm | ||
Range MBC Series | ||
- COO (Country of Origin):
- JP
The Takachi Electric Industrial Flanged aluminium box is a case for wall mounting application. The internal surface is unfinished, making conductive and grounding possible. It is suitable for use as a switch box or controller.
Color is metallic silver
Related links
- Takachi Electric Industrial Aluminium Aluminium Case, 60 x 160 x 250mm
- Takachi Electric Industrial Aluminium Aluminium Case, 75 x 110 x 250mm
- Takachi Electric Industrial Aluminium Aluminium Case, 25 x 35 x 45mm
- Takachi Electric Industrial Aluminium Aluminium Case, 25 x 90 x 90mm
- Takachi Electric Industrial Aluminium Aluminium Case, 25 x 35 x 160mm
- Takachi Electric Industrial Aluminium Aluminium Case, 25 x 120 x 120mm
- Takachi Electric Industrial Aluminium Aluminium Case, 25 x 80 x 110mm
- Takachi Electric Industrial YM Series Black 250 x 170 x 50mm
