Takachi Electric Industrial MBC Series Metallic Silver Aluminium Aluminium Case, 60 mm x 90 mm x 125 mm

Subtotal (1 unit)*

MYR71.34

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR71.34

*price indicative

RS Stock No.:
253-2907
Mfr. Part No.:
MBC13-6-9
Manufacturer:
Takachi Electric Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Takachi Electric Industrial

Product Type

Aluminium Case

Body Material

Aluminium

External Height

60mm

External Length

90mm

Ventilated

Yes

External Width

125mm

Colour

Metallic Silver

Hazardous Area Certification

No

Series

MBC

Weight

210g

Standards/Approvals

RoHS

COO (Country of Origin):
JP
The Takachi Electric Industrial Flanged aluminium box is a case for wall mounting application. The internal surface is unfinished, making conductive and grounding possible. It is suitable for use as a switch box or controller.

Color is metallic silver

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy