Takachi Electric Industrial Aluminium Aluminium Case, 70 x 175 x 130mm

Subtotal (1 unit)*

MYR107.21

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR107.21

*price indicative

RS Stock No.:
253-2911
Mfr. Part No.:
MBC18-7-13
Manufacturer:
Takachi Electric Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Takachi Electric Industrial

Body Material

Aluminium

External Length

130 mm

External Height

70 mm

External Width

175 mm

External Dimensions

70 x 175 x 130mm

Range

MBC Series

COO (Country of Origin):
JP
The Takachi Electric Industrial Flanged aluminium box is a case for wall mounting application. The internal surface is unfinished, making conductive and grounding possible. It is suitable for use as a switch box or controller.

Color is metallic silver

Related links