Takachi Electric Industrial MB Series Metallic Silver Aluminium Aluminium Case, 70 mm x 70 mm x 70 mm
- RS Stock No.:
- 253-2898
- Mfr. Part No.:
- MB7-7-7
- Manufacturer:
- Takachi Electric Industrial
Subtotal (1 unit)*
MYR57.80
FREE delivery for orders over RM 150.00
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR57.80 |
*price indicative
- RS Stock No.:
- 253-2898
- Mfr. Part No.:
- MB7-7-7
- Manufacturer:
- Takachi Electric Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Takachi Electric Industrial | |
| Body Material | Aluminium | |
| Product Type | Aluminium Case | |
| External Height | 70mm | |
| Ventilated | Yes | |
| External Length | 70mm | |
| External Width | 70mm | |
| Colour | Metallic Silver | |
| Hazardous Area Certification | No | |
| Series | MB | |
| Weight | 87g | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Takachi Electric Industrial | ||
Body Material Aluminium | ||
Product Type Aluminium Case | ||
External Height 70mm | ||
Ventilated Yes | ||
External Length 70mm | ||
External Width 70mm | ||
Colour Metallic Silver | ||
Hazardous Area Certification No | ||
Series MB | ||
Weight 87g | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The Takachi Electric Industrial aluminium case is an aluminium case which has distinctive design. It has polished, elegant and sleek metallic silver finish. Internal surface of the sheet aluminium is unfinished, making conductive and grounding possible.
Color is metallic silver
It has detachable top cover
Related links
- Takachi Electric Industrial MB Series Silver Silver Lid Aluminium Enclosure, 50 mm x 100 mm x 70 mm
- Takachi Electric Industrial MB Series Metallic Silver Aluminium Aluminium Case, 70 mm x 110 mm x 110 mm
- Takachi Electric Industrial MB Series Metallic Silver Aluminium Aluminium Case, 70 mm x 90 mm x 80 mm
- Takachi Electric Industrial MB Series Silver Silver Lid Aluminium Enclosure, 40 mm x 70 mm x 50 mm
- Takachi Electric Industrial MB Series Metallic Silver Silver Lid Aluminium Enclosure, 70 mm x 180 mm x 80 mm
- Takachi Electric Industrial MB Series Metallic Silver Silver Lid Aluminium Enclosure, 70 mm x 90 mm x 80 mm
- Takachi Electric Industrial MB Series Metallic Silver Aluminium Aluminium Case, 65 mm x 150 mm x 110 mm
- Takachi Electric Industrial MB Series Metallic Silver Aluminium Aluminium Case, 25 mm x 110 mm x 80 mm
