Takachi Electric Industrial MB Series Silver Aluminium Enclosure, Silver Lid, 70 x 50 x 40mm

Bulk discount available

Subtotal (1 unit)*

MYR45.61

Add to Basket
Select or type quantity
In Stock
  • Plus 28 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 - 49MYR45.61
50 +MYR44.47

*price indicative

RS Stock No.:
411-6575
Mfr. Part No.:
MB5-4-7
Manufacturer:
Takachi Electric Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Takachi Electric Industrial

Body Material

Aluminium

External Length

70 mm

External Height

40 mm

External Width

50 mm

External Dimensions

70 x 50 x 40mm

Colour

Silver

Lid Colour

Silver

Shielded

No

Series

MB

Weight

51g

COO (Country of Origin):
JP

Metal Case MB Series


Related links