Schneider Electric NSY Series Black, Grey Sheet Steel General Purpose Enclosure, IP55, IK08, 1600 x 600 x 400mm
- RS Stock No.:
- 654-416
- Mfr. Part No.:
- NSYSM16640T
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
MYR6,493.92
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 15 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR6,493.92 |
*price indicative
- RS Stock No.:
- 654-416
- Mfr. Part No.:
- NSYSM16640T
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Body Material | Sheet Steel | |
| External Length | 1600 mm | |
| External Height | 600 mm | |
| External Width | 400 mm | |
| External Dimensions | 1600 x 600 x 400mm | |
| IP Rating | IP55 | |
| Colour | Black, Grey | |
| Series | NSY | |
| IK Rating | IK08 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Body Material Sheet Steel | ||
External Length 1600 mm | ||
External Height 600 mm | ||
External Width 400 mm | ||
External Dimensions 1600 x 600 x 400mm | ||
IP Rating IP55 | ||
Colour Black, Grey | ||
Series NSY | ||
IK Rating IK08 | ||
- COO (Country of Origin):
- ES
The Schneider Electric PanelSeT SM enclosure with glazed door combines durable steel construction with a clear Security glass door for visibility and protection. Designed for floor-standing installation, it features a rigid frame with welded corners and a welded rear panel to ensure structural integrity. The reversible glazed door opens up to 120° and is secured with a 4-point locking system for enhanced security. Finished with a grey epoxy-polyester powder coating, this enclosure is suitable for multi-purpose industrial applications requiring visual access.
IP55 and IK10 protection
Compact enclosure designed for multi purpose use
RoHS and REACH compliant
Compact enclosure designed for multi purpose use
RoHS and REACH compliant
Related links
- Schneider Electric NSY Series Black IP55 1600 x 800 x 400mm
- Schneider Electric NSY Series Black IP55 1800 x 800 x 400mm
- Schneider Electric NSY Series Black IP55 2000 x 600 x 500mm
- Schneider Electric NSYSF Series Sheet Steel General Purpose Enclosure 1600 x 600 x 800mm
- Schneider Electric NSYSF Series Sheet Steel General Purpose Enclosure 1800 x 600 x 400mm
- Schneider Electric PanelSeT SM Series Steel Enclosure 1600 x 600 x 400mm
- Schneider Electric NSYS Series Steel General Purpose Enclosure 1200 x 600 x 400mm
- Schneider Electric NSY Series Grey General Purpose Enclosure IK10, 600 x 400 x 200mm

