Schneider Electric PanelSeT Series Grey RAL 7035 Steel General Purpose Enclosure, IP65, IK10, 1.2 m x 400 mm x 800 mm
- RS Stock No.:
- 577-089
- Mfr. Part No.:
- NSYS3D6G12840P
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
MYR44,153.93
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR44,153.93 |
*price indicative
- RS Stock No.:
- 577-089
- Mfr. Part No.:
- NSYS3D6G12840P
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | General Purpose Enclosure | |
| Body Material | Steel | |
| External Height | 1.2m | |
| External Length | 400mm | |
| External Width | 800mm | |
| IP Rating | IP65 | |
| Colour | Grey RAL 7035 | |
| Hazardous Area Certification | No | |
| Mounting plate | Yes | |
| Series | PanelSeT | |
| Weight | 89kg | |
| Standards/Approvals | EDF CRT 91 C 112 00, IEC 60529, IEC 62208, IEC 62262 | |
| IK Rating | IK10 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type General Purpose Enclosure | ||
Body Material Steel | ||
External Height 1.2m | ||
External Length 400mm | ||
External Width 800mm | ||
IP Rating IP65 | ||
Colour Grey RAL 7035 | ||
Hazardous Area Certification No | ||
Mounting plate Yes | ||
Series PanelSeT | ||
Weight 89kg | ||
Standards/Approvals EDF CRT 91 C 112 00, IEC 60529, IEC 62208, IEC 62262 | ||
IK Rating IK10 | ||
- COO (Country of Origin):
- FR
The Schneider Electric Seismic plain door enclosure with mounting plate, dimensions H1200 x W800 x D400 mm. Rated IP65 for protection against dust and water, and IK10 for high impact resistance. Designed for use in seismic zones, providing robust protection for electrical and automation components in demanding environments.
IP65 conforming to IEC 60529
IK10 conforming to IEC 62262
Related links
- Schneider Electric PanelSeT Series Grey RAL 7035 Grey Lid Steel General Purpose Enclosure IK10, 1.2 m x 400 mm x
- Schneider Electric PanelSeT Series Grey RAL 7035 Steel General Purpose Enclosure IK08, 1.8 m x 800 mm x 400 mm
- Schneider Electric PanelSeT Series Grey RAL 7035 Steel General Purpose Enclosure IK08, 800 mm x 1.6 m x 400 mm
- Schneider Electric PanelSeT Series Grey RAL 7035 Grey Lid Steel Enclosure IK10, 1.2 m x 300 mm x 1 m
- Schneider Electric Flanged PanelSeT Series Grey RAL 7035 Steel Enclosure IK08, 1.2 m x 300 mm x 800 mm
- Schneider Electric PanelSeT Series Grey RAL 7035 Grey Lid Glass Reinforced Polyester Enclosure IK10, 500 mm x 750
- Schneider Electric PanelSeT Series Grey RAL 7035 Grey Lid Steel General Purpose Enclosure IK10, 800 mm x 300 mm x
- Schneider Electric PanelSeT Series Grey RAL 7035 Steel General Purpose Enclosure IK08, 600 mm x 1.6 m x 400 mm
