Schneider Electric NSY Series Black, Grey Sheet Steel General Purpose Enclosure, IP55, IK08, 1800 x 800 x 400mm

N

Subtotal (1 unit)*

MYR6,948.73

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR6,948.73

*price indicative

MY - SEBundle - PDP
RS Stock No.:
654-294
Mfr. Part No.:
NSYSM18840T
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Body Material

Sheet Steel

External Length

800 mm

External Height

1800 mm

External Width

400 mm

External Dimensions

1800 x 800 x 400mm

IP Rating

IP55

Colour

Black, Grey

Series

NSY

IK Rating

IK08

COO (Country of Origin):
ES
The Schneider Electric PanelSeT SM enclosure with glazed door is a sturdy, floor-standing unit designed for versatile industrial applications. Its rigid frame with welded corners and single-piece body with welded rear panel ensure excellent structural strength. The reversible glazed door made of Security glass and steel opens up to 120° and secures with a 4-point locking system featuring a double-bar handle. Finished in grey epoxy-polyester powder coating, it offers robust protection while providing front access for easy operation.

IP55 and IK08 protection
Compact enclosure designed for multi purpose use
RoHS and REACH compliant

Related links