Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure, IP40, Light Grey Lid, 1800 x 800 x 500mm

N

Subtotal (1 unit)*

MYR6,653.55

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR6,653.55

*price indicative

RS Stock No.:
625-144
Mfr. Part No.:
8MF1885-3BR4
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Body Material

Steel

External Length

800 mm

External Height

1800 mm

External Width

800 mm

External Dimensions

1800 x 800 x 500mm

IP Rating

IP40

Colour

Light Grey

Lid Colour

Light Grey

Series

8MF18

COO (Country of Origin):
DE
The Siemens Empty control cabinet enclosure is thoughtfully designed to meet the demanding standards of modern industrial applications. Crafted according to IEC 62208, this enclosure ensures exceptional reliability in protecting your valuable equipment. Its robust construction features a height of 1800 mm, width of 800 mm, and depth of 500 mm while providing an aesthetically pleasing light grey finish. The enclosure is ideal for use in environments that require IP40 protection, making it suitable for internal applications. This enclosure is particularly well suited for professionals seeking a reliable and elegant solution to house their control systems, ensuring that they are both functional and visually appealing.

The enclosure allows for easy integration with various mounting options
It is equipped with a height-adjustable mounting plate to optimize installation
A simple but effective design allows for lining up multiple units seamlessly
The structure provides robust protection, featuring a safety class of 1
It offers versatility with a single door for access with no locking devices
The installation is straightforward with provisions for floor mounting
The enclosure's powder-coated surface ensures durability and easy maintenance
It lacks ventilation doors, making it suitable for controlled environments
The design accommodates installations without side panels for added space
The overall aesthetic complements any industrial setting with its sleek, modern look

Related links