Takachi Electric Industrial KC Series Black Black Lid Aluminium Enclosure, 50 mm x 200 mm x 125 mm
- RS Stock No.:
- 244-522
- Mfr. Part No.:
- KC5-13-20BB
- Manufacturer:
- Takachi Electric Industrial
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 244-522
- Mfr. Part No.:
- KC5-13-20BB
- Manufacturer:
- Takachi Electric Industrial
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Takachi Electric Industrial | |
| Product Type | Enclosure | |
| Body Material | Aluminium | |
| External Height | 50mm | |
| External Length | 200mm | |
| External Width | 125mm | |
| Lid Colour | Black | |
| Colour | Black | |
| Shielding | Unshielded | |
| Hazardous Area Certification | No | |
| Series | KC | |
| Weight | 315g | |
| Standards/Approvals | RoHS | |
| Transparent Door | No | |
| Select all | ||
|---|---|---|
Brand Takachi Electric Industrial | ||
Product Type Enclosure | ||
Body Material Aluminium | ||
External Height 50mm | ||
External Length 200mm | ||
External Width 125mm | ||
Lid Colour Black | ||
Colour Black | ||
Shielding Unshielded | ||
Hazardous Area Certification No | ||
Series KC | ||
Weight 315g | ||
Standards/Approvals RoHS | ||
Transparent Door No | ||
- COO (Country of Origin):
- JP
Related links
- Takachi Electric Industrial KC Series Black Black Lid Aluminium Enclosure, 50 mm x 150 mm x 125 mm
- Takachi Electric Industrial KC Series Black Black Lid Aluminium Enclosure, 40 mm x 80 mm x 100 mm
- Takachi Electric Industrial KC Series Black Black Lid Aluminium Enclosure, 30 mm x 70 mm x 75 mm
- Takachi Electric Industrial MB Series Silver Silver Lid Aluminium Enclosure, 60 mm x 125 mm x 90 mm
- Takachi Electric Industrial TW Series Black Black Lid ABS Enclosure, 45 mm x 125 mm x 125 mm
- Takachi Electric Industrial TW Series Black Black Lid ABS Enclosure 25 mm x 125 mm x 125 mm
- Takachi Electric Industrial TW Series Black Black Lid ABS Enclosure, 65 mm x 175 mm x 125 mm
- Takachi Electric Industrial TW Series Black Black Lid ABS Enclosure, 45 mm x 175 mm x 125 mm
