Takachi Electric Industrial TW Series Black ABS Enclosure, Black Lid, 175 x 125 x 65mm
- RS Stock No.:
- 823-7418
- Mfr. Part No.:
- TW13-7-18B
- Manufacturer:
- Takachi Electric Industrial
Subtotal (1 unit)*
MYR62.32
FREE delivery for orders over RM 500.00
Limited stock
- 1 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR62.32 |
*price indicative
- RS Stock No.:
- 823-7418
- Mfr. Part No.:
- TW13-7-18B
- Manufacturer:
- Takachi Electric Industrial
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Takachi Electric Industrial | |
| Body Material | ABS | |
| External Length | 175 mm | |
| External Height | 65 mm | |
| External Width | 125 mm | |
| External Dimensions | 175 x 125 x 65mm | |
| Colour | Black | |
| Lid Colour | Black | |
| Shielded | No | |
| Series | TW | |
| Weight | 254g | |
| Select all | ||
|---|---|---|
Brand Takachi Electric Industrial | ||
Body Material ABS | ||
External Length 175 mm | ||
External Height 65 mm | ||
External Width 125 mm | ||
External Dimensions 175 x 125 x 65mm | ||
Colour Black | ||
Lid Colour Black | ||
Shielded No | ||
Series TW | ||
Weight 254g | ||
- COO (Country of Origin):
- JP
Takachi TW /TWN Plastic Enclosure
The Takachi TW and TWN series is a multi-purpose plastic enclosure suitable for measuring and testing equipment, wireless communication and medical devices. A silicone cover, available separately in a variety of colours, offers added grip and impact protection.
Multi-purpose enclosure with screw fastening
Standard (UL94HB) or flame-resistant (UL94V-0 or UL94V-1) ABS
IP40 rated
Black or off-white
Operating temperature -10 to +60°C
Standard (UL94HB) or flame-resistant (UL94V-0 or UL94V-1) ABS
IP40 rated
Black or off-white
Operating temperature -10 to +60°C
Supplied with
Top and bottom cover and 2 or 4 x self-tapping screws.
Related links
- Takachi Electric Industrial TW Series Black ABS Enclosure Black Lid, 125 x 175 x 65mm
- Takachi Electric Industrial TW Series Black ABS Enclosure 175 x 125 x 45mm
- Takachi Electric Industrial TW Series Black ABS Enclosure 175 x 125 x 25mm
- Takachi Electric Industrial TW Series Black ABS Enclosure Black Lid, 125 x 175 x 45mm
- Takachi Electric Industrial TW Series Black ABS Enclosure 125 x 125 x 25mm
- Takachi Electric Industrial TW Series Black ABS Enclosure 125 x 125 x 45mm
- Takachi Electric Industrial TW Series Black ABS Enclosure 90 x 45 x 25mm
- Takachi Electric Industrial TW Series Black ABS Enclosure 105 x 70 x 50mm
