Takachi Electric Industrial TW Series Black Black Lid ABS Enclosure, 45 mm x 125 mm x 125 mm

Subtotal (1 unit)*

MYR68.32

Add to Basket
Select or type quantity
Limited stock
  • 5 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR68.32

*price indicative

RS Stock No.:
823-7405
Mfr. Part No.:
TW13-5-13B
Manufacturer:
Takachi Electric Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Takachi Electric Industrial

Body Material

ABS

Product Type

Enclosure

External Height

45mm

External Length

125mm

External Width

125mm

Lid Colour

Black

Colour

Black

Hazardous Area Certification

No

Series

TW

Standards/Approvals

UL94 HB

Weight

165.5g

Transparent Door

No

COO (Country of Origin):
JP

Takachi TW /TWN Plastic Enclosure


The Takachi TW and TWN series is a multi-purpose plastic enclosure suitable for measuring and testing equipment, wireless communication and medical devices. A silicone cover, available separately in a variety of colours, offers added grip and impact protection.

Multi-purpose enclosure with screw fastening

Standard (UL94HB) or flame-resistant (UL94V-0 or UL94V-1) ABS

IP40 rated

Black or off-white

Operating temperature -10 to +60°C

Supplied with

Top and bottom cover and 2 or 4 x self-tapping screws.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy