Takachi Electric Industrial CF Series Black Black Lid ABS, Aluminium Enclosure, 98.2 mm x 98.6 mm x 280 mm
- RS Stock No.:
- 239-441
- Mfr. Part No.:
- CF28-28BB
- Manufacturer:
- Takachi Electric Industrial
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save MYR201.75
View bulk pricing optionsSubtotal (1 unit)*
MYR299.78
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 24 | MYR299.78 | - |
| 25 + | MYR291.71 | MYR201.75 |
*price indicative
- RS Stock No.:
- 239-441
- Mfr. Part No.:
- CF28-28BB
- Manufacturer:
- Takachi Electric Industrial
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Takachi Electric Industrial | |
| Body Material | ABS, Aluminium | |
| Product Type | Enclosure | |
| External Height | 98.2mm | |
| External Width | 280mm | |
| External Length | 98.6mm | |
| Colour | Black | |
| Lid Colour | Black | |
| Hazardous Area Certification | No | |
| Series | CF | |
| Weight | 1.2kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Takachi Electric Industrial | ||
Body Material ABS, Aluminium | ||
Product Type Enclosure | ||
External Height 98.2mm | ||
External Width 280mm | ||
External Length 98.6mm | ||
Colour Black | ||
Lid Colour Black | ||
Hazardous Area Certification No | ||
Series CF | ||
Weight 1.2kg | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
Related links
- Takachi Electric Industrial CF Series Black Aluminium Desktop Enclosure Sloped Front 270 mm
- Takachi Electric Industrial CF Series Black Aluminium Desktop Enclosure Sloped Front 270 mm
- Takachi Electric Industrial CF Series Black Aluminium Desktop Enclosure Sloped Front 160 mm
- Takachi Electric Industrial CF Series Silver 111 mm 48.3 mm, 110 mm
- Takachi Electric Industrial CF Series Grey 181.3 mm 66.2 mm, 270 mm
- Takachi Electric Industrial CF Series Grey 181.3 mm 66.2 mm, 120 mm
- Takachi Electric Industrial CF Series Grey 230.9 mm 79.7 mm, 270 mm
- Takachi Electric Industrial CF Series Silver 181.3 mm 66.2 mm, 180 mm
