Takachi Electric Industrial CF Series Grey, Silver Aluminium Desktop Enclosure Sloped Front, 230.9 mm 79.7 mm, 270 mm
- RS Stock No.:
- 401-9496
- Mfr. Part No.:
- CF27-23GS
- Manufacturer:
- Takachi Electric Industrial
This image is representative of the product range
Get a bulk buy discount
Add 15 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
MYR394.98
FREE delivery for orders over RM 150.00
In Stock
- 5 unit(s) ready to ship from another location
- Plus 1 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 14 | MYR394.98 | - |
| 15 + | MYR387.09 | 1% |
*price indicative
- RS Stock No.:
- 401-9496
- Mfr. Part No.:
- CF27-23GS
- Manufacturer:
- Takachi Electric Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Takachi Electric Industrial | |
| Body Material | Aluminium | |
| Product Type | Desktop Enclosure | |
| External Length | 230.9mm | |
| External Width | 270mm | |
| External Height | 79.7mm | |
| Weight | 1.77kg | |
| Sloped Front | Yes | |
| Colour | Grey, Silver | |
| Series | CF | |
| IP Rating | IP40 | |
| Standards/Approvals | ABS (UL94V-0) | |
| Select all | ||
|---|---|---|
Brand Takachi Electric Industrial | ||
Body Material Aluminium | ||
Product Type Desktop Enclosure | ||
External Length 230.9mm | ||
External Width 270mm | ||
External Height 79.7mm | ||
Weight 1.77kg | ||
Sloped Front Yes | ||
Colour Grey, Silver | ||
Series CF | ||
IP Rating IP40 | ||
Standards/Approvals ABS (UL94V-0) | ||
- COO (Country of Origin):
- JP
Slanted control case
Side panels made of flame-resistant ABS resin (UL94-V0), lightweight extruded-aluminium frame
Screw-fastened slot-in panels
Flat shape facilitates processing
Sturdy design, slanted at 10 degrees for easy operation
Related links
- Takachi Electric Industrial CF Series Black Aluminium Desktop Enclosure Sloped Front 270 mm
- Takachi Electric Industrial CF Series Grey 230.9 mm 79.7 mm, 150 mm
- Takachi Electric Industrial CF Series Grey 230.9 mm 79.7 mm, 210 mm
- Takachi Electric Industrial CF Series Grey 181.3 mm 66.2 mm, 270 mm
- Takachi Electric Industrial CF Series Black Aluminium Desktop Enclosure Sloped Front 270 mm
- Takachi Electric Industrial CF Series Grey 181.3 mm 66.2 mm, 120 mm
- Takachi Electric Industrial CF Series Grey 111 mm 48.3 mm, 70 mm
- Takachi Electric Industrial CF Series Grey 111 mm 48.3 mm, 220 mm
