Takachi Electric Industrial CF Series Black Aluminium Desktop Enclosure Sloped Front, 230.9 mm 79.7 mm, 270 mm

This image is representative of the product range

Get a bulk buy discount

Add 15 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

MYR394.98

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
  • Plus 6 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 14MYR394.98-
15 +MYR375.634%

*price indicative

RS Stock No.:
401-9323
Mfr. Part No.:
CF27-23BB
Manufacturer:
Takachi Electric Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Takachi Electric Industrial

Body Material

Aluminium

Product Type

Desktop Enclosure

External Length

230.9mm

External Width

270mm

External Height

79.7mm

Weight

1.77kg

Sloped Front

Yes

Colour

Black

Series

CF

IP Rating

IP40

Standards/Approvals

ABS (UL94V-0)

COO (Country of Origin):
JP

Slanted control case


Side panels made of flame-resistant ABS resin (UL94-V0), lightweight extruded-aluminium frame

Screw-fastened slot-in panels

Flat shape facilitates processing

Sturdy design, slanted at 10 degrees for easy operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy