Schneider Electric Fuse Switch Disconnector, 4 Pole, 250A Max Current

N

Subtotal (1 unit)*

MYR2,508.43

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,508.43

*price indicative

MY - SEBundle - PDP
RS Stock No.:
654-846
Mfr. Part No.:
31107
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Poles

4

Maximum Current

250A

Enclosed/Not Enclosed

Enclosed

COO (Country of Origin):
PL
The Schneider Electric Switch disconnector designed for reliable performance in various industrial applications. This compact model, rated at 250 A, simplifies electrical isolation and control with its user-friendly black rotary handle. Suitable for both AC and DC networks, it operates efficiently at frequencies of 50/60 Hz. Its sturdy construction optimises safety, boasting essential features such as a direct Front control type and compliance with international standards including IEC 60947-3. The device is designed for fixed mounting on rails or plates, ensuring a secure setup, while delivering exceptional operational capabilities across multiple voltage ratings.

Rated operational current supports up to 250 A across various voltages
Ensures safety with a high short-circuit making capacity of 30 kA
Features an IP40 protection rating, enhancing environmental robustness
Designed for high mechanical durability with 15,000 operational cycles
Capable of handling a maximum power of 210 kW at 660/690 V
Visible contact position indicator enhances user convenience and safety
Compact dimensions of 136 mm height, 140 mm width, and 96 mm depth make it ideal for space-restricted installations
Warranty period of 18 months, reflecting commitment to quality and reliability

Related links