Schneider Electric Fuse Switch Disconnector, 4 Pole, 250A Max Current, 250A Fuse Current
- RS Stock No.:
- 357-142
- Mfr. Part No.:
- GS2NG4
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
MYR9,032.59
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 07 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR9,032.59 |
*price indicative
- RS Stock No.:
- 357-142
- Mfr. Part No.:
- GS2NG4
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 4 | |
| Maximum Current | 250A | |
| Fuse Current Rating | 250A | |
| Series | TeSyS GS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 4 | ||
Maximum Current 250A | ||
Fuse Current Rating 250A | ||
Series TeSyS GS | ||
- COO (Country of Origin):
- FR
The Schneider Electric Switch-Disconnector-Fuse features a 4P pole configuration with protected poles (4t). It has 4 NO contacts and a conventional free air thermal current (Ith) of 250 A. The fuse type is DIN with a fuse size of 1. This device is compatible with both DC and AC network types and supports network frequencies of 50/60 Hz.
Mechanical durability of 10000 cycles
IP20 conforming to IEC 60529
Green Premium product
IP20 conforming to IEC 60529
Green Premium product
Related links
- Schneider Electric Fuse Switch Disconnector 250A Max Current, 250A Fuse Current
- Eaton Fuse Switch Disconnector 250A Max Current, 250A Fuse Current
- Fuse Switch Disconnector 250A Max Current, 250A Fuse Current
- Eaton Switch Disconnector 160A Max Current, 250A Fuse Current
- Schneider Electric Fuse Switch Disconnector 250A Max Current, 250A Fuse Current
- Schneider Electric Fuse Switch Disconnector 250A Max Current, 250A Fuse Current
- Eaton Fuse Switch Disconnector 250A Max Current, 500/250A Fuse Current
- Schneider Electric Fuse Switch Disconnector 250A Max Current

