Schneider Electric Fuse Switch Disconnector, 3 Pole, 1250A Max Current
- RS Stock No.:
- 354-480
- Mfr. Part No.:
- C125S3WM
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
MYR17,908.64
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 07 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR17,908.64 |
*price indicative
- RS Stock No.:
- 354-480
- Mfr. Part No.:
- C125S3WM
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 3 | |
| Maximum Current | 1250A | |
| Enclosed/Not Enclosed | Enclosed | |
| Series | ComPacT NS/NA | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 3 | ||
Maximum Current 1250A | ||
Enclosed/Not Enclosed Enclosed | ||
Series ComPacT NS/NA | ||
- COO (Country of Origin):
- IT
The Schneider Electric Switch disconnector basic frame with mechanical durability of 10,000 cycles and electrical durability of 2,000 cycles at 440V AC, 50/60Hz, conforming to IEC 60947-3. Provides IP40 protection and IK07 impact protection. Operates in ambient temperatures from -25 to 70°C.
EU RoHS Directive
Mercury free
Mercury free
Related links
- Schneider Electric Fuse Switch Disconnector 1250A Max Current
- Schneider Electric Fuse Switch Disconnector 1250A Max Current, 1250A Fuse Current
- Schneider Electric Fuse Switch Disconnector 1250A Max Current
- Schneider Electric Fuse Switch Disconnector 1250A Max Current, 1250A Fuse Current
- Socomec Fuse Switch Disconnector 1250A Max Current
- Siemens Fuse Switch Disconnector 1250A Max Current
- Eaton Fuse Switch Disconnector 1250A Max Current, 1250A Fuse Current
- Eaton Switch Disconnector 1250A Max Current

