Schneider Electric Fuse Switch Disconnector, 3 Pole, 1250A Max Current, 1250A Fuse Current

Subtotal (1 unit)*

MYR7,963.83

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR7,963.83

*price indicative

MY - SEBundle - PDP
RS Stock No.:
357-990
Mfr. Part No.:
LV480876
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Poles

3

Maximum Current

1250A

Fuse Current Rating

1250A

Series

FuPacT

COO (Country of Origin):
DE
The Schneider Electric Fuse-switch disconnector is designed for equipment protection, monitoring, and control in distribution systems. It features an integrated fuse monitor for signalling. The device has a 1 x 3P switchable configuration with 3 fuse carriers and uses DIN-type fuses, specifically NH3 fuse size. It is suitable for isolation, conforming to EN/IEC 60947-3, and includes a visible break and contact position indicator for enhanced safety and monitoring.

3 padlocks
Vertical mounting
Mechanical durability of 800 cycles
IP20 conforming to IEC 60529
IK07 conforming to EN 50102

Related links