Fuse Switch Disconnector, 30A Max Current
- RS Stock No.:
- 263-105
- Mfr. Part No.:
- RDF30CC-3N
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR4,345.39
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR4,345.39 |
*price indicative
- RS Stock No.:
- 263-105
- Mfr. Part No.:
- RDF30CC-3N
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Maximum Current | 30A | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Maximum Current 30A | ||
Non Compliant
- COO (Country of Origin):
- FR
The Eaton Fused Rotary Disconnect Switch is a compact switch. It comes with front handle operation. It has an operating temperature range -20 °C to 70 °C.
600 Vac voltage rating
RoHS compliant
RoHS compliant
Related links
- Eaton Fuse Switch Disconnector, 30A Max Current
- Schneider Electric Fuse Switch Disconnector 30A Max Current
- Eaton Fuse Switch Disconnector 30A Max Current, 70A Fuse Current
- Eaton Fuse Switch Disconnector 400A Max Current
- Eaton Fuse Switch Disconnector 40A Max Current, 40A Fuse Current
- Schneider Electric Switch Disconnector 30A Max Current, 30A Fuse Current
- Eaton Switch Disconnector 225A Max Current, 30A Fuse Current
- Fuse Switch Disconnector 160A Max Current, 160A Fuse Current
