Fuse Switch Disconnector, 3 Pole, 160A Max Current, 160A Fuse Current

Subtotal (1 unit)*

MYR784.63

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR784.63

*price indicative

RS Stock No.:
262-042
Mfr. Part No.:
EBV0033TS8
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

3

Maximum Current

160A

Fuse Current Rating

160A

RoHS Status: Exempt

COO (Country of Origin):
PL
The Eaton low voltage switch disconnector designed to ensure optimal safety and efficiency in electrical circuits. Capable of handling 160 A with a voltage rating of 690 V, this three-pole device is engineered for robust performance in various industrial applications. Its compact dimensions and advanced design facilitate straightforward busbar mounting, allowing for seamless integration into low voltage distribution boards and transformer substations. With conformance to IEC standards, this switch disconnector not only enhances operational reliability but also contributes to the overall safety of electrical installations. Designed with durability in mind, it provides reliable switching capability while accommodating vertical fuse inserts, making it ideal for versatile environments.

Three-pole configuration ensures reliable multi-phase operation
Vertical installation adapts seamlessly to various electrical systems
Designed for simultaneous switching provides operational efficiency
High quality CE certification guarantees compliance with international standards
Compatible with NH00 fuse inserts for enhanced versatility
Offers straightforward busbar mounting options to simplify installation
Robust construction ensures longevity and reliable service in challenging environments

Related links