Eaton Switch Disconnector, 3 Pole, 225A Max Current, 30A Fuse Current
- RS Stock No.:
- 229-008
- Mfr. Part No.:
- CCP2-3-30CF
- Manufacturer:
- Eaton
Subtotal (1 pack of 2 units)*
MYR3,004.65
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR3,004.65 | MYR1,502.325 |
*price indicative
- RS Stock No.:
- 229-008
- Mfr. Part No.:
- CCP2-3-30CF
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 3 | |
| Maximum Current | 225A | |
| Fuse Current Rating | 30A | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 3 | ||
Maximum Current 225A | ||
Fuse Current Rating 30A | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eaton Bussmann series CCP UL98 fusible disconnect is a state-of-the-art solution designed for enhanced safety and reliability in electrical applications. This finger-safe device not only adheres to the UL98 standard but also incorporates a Lock-On provision, ensuring secure operation even under demanding conditions. With impressive ratings, including a short-circuit capacity of 200 kA, it provides robust protection while handling voltages of up to 600 Vac and 125 Vdc. The three-pole configuration and 225A capacity make it suitable for a variety of installation environments, from industrial settings to commercial applications. Its compact design, measuring 4.5 inches in length and 3 inches in height, allows for easy integration into existing systems.
Finger-safe design enhances user safety during operation
Lock-On provision ensures secure functionality particularly in critical environments
Three-pole configuration allows flexibility in application across various systems
High short-circuit rating of 200 kA offers exceptional protection against electrical faults
Compact dimensions enable easy installation in constrained spaces
Compatible with multiple fuse types enhances versatility in use
Durable construction assures longevity and consistent performance in demanding applications
Meets rigorous UL98 standards, ensuring compliance and reliability
Lightweight design facilitates easier handling and installation
Backed by comprehensive documentation for seamless integration and user confidence
Lock-On provision ensures secure functionality particularly in critical environments
Three-pole configuration allows flexibility in application across various systems
High short-circuit rating of 200 kA offers exceptional protection against electrical faults
Compact dimensions enable easy installation in constrained spaces
Compatible with multiple fuse types enhances versatility in use
Durable construction assures longevity and consistent performance in demanding applications
Meets rigorous UL98 standards, ensuring compliance and reliability
Lightweight design facilitates easier handling and installation
Backed by comprehensive documentation for seamless integration and user confidence
Related links
- Eaton Switch Disconnector 225A Max Current, 30A Fuse Current
- Eaton Switch Disconnector 225A Max Current, 30A Fuse Current
- Eaton Switch Disconnector 225A Max Current, 60A Fuse Current
- Eaton Switch Disconnector 225A Max Current, 60A Fuse Current
- Eaton Switch Disconnector 225A Max Current, 60A Fuse Current
- Schneider Electric Switch Disconnector 30A Max Current, 30A Fuse Current
- ABB Fuse Switch Disconnector 32A Max Current, 30A Fuse Current
- ABB Fuse Switch Disconnector 30A Fuse Current
