Eaton Switch Disconnector, 1 Pole, 225A Max Current, 60A Fuse Current
- RS Stock No.:
- 229-007
- Mfr. Part No.:
- CCP2-1-60CF
- Manufacturer:
- Eaton
Subtotal (1 pack of 6 units)*
MYR4,022.40
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR4,022.40 | MYR670.40 |
*price indicative
- RS Stock No.:
- 229-007
- Mfr. Part No.:
- CCP2-1-60CF
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 1 | |
| Maximum Current | 225A | |
| Fuse Current Rating | 60A | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 1 | ||
Maximum Current 225A | ||
Fuse Current Rating 60A | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eaton Bussmann series CCP UL98 fusible disconnect is engineered to offer unparalleled safety and reliability in electrical applications. This expertly designed product incorporates a finger-safe mechanism and a robust lock-on provision, ensuring peace of mind in environments demanding high electrical integrity. With its impressive 225A capacity and compatibility with a range of fuse types, this disconnect not only meets rigorous UL98 standards but exceeds expectations in performance and safety. Installed in both residential and commercial setups, it guarantees dependable operation at voltages up to 347 Vac and 125 Vdc. The Eaton fusible disconnect is a vital component for efficient circuit protection, making it an ideal choice for discerning professionals looking for quality and innovation.
Designed with a finger-safe feature to enhance user safety
Robust lock-on provision ensures a secure connection
Supports a wide range of fuse types for versatility in applications
Rated at 200 kA short-circuit rating for impressive protective measures
Single-pole configuration suited for compact installations
Lightweight build facilitates easy handling and installation
UL 98 certified, ensuring compliance with stringent safety standards
Robust lock-on provision ensures a secure connection
Supports a wide range of fuse types for versatility in applications
Rated at 200 kA short-circuit rating for impressive protective measures
Single-pole configuration suited for compact installations
Lightweight build facilitates easy handling and installation
UL 98 certified, ensuring compliance with stringent safety standards
Related links
- Eaton Switch Disconnector 225A Max Current, 60A Fuse Current
- Eaton Switch Disconnector 225A Max Current, 60A Fuse Current
- Eaton Switch Disconnector 225A Max Current, 30A Fuse Current
- Eaton Switch Disconnector 225A Max Current, 30A Fuse Current
- Eaton Switch Disconnector 225A Max Current, 30A Fuse Current
- Eaton Fuse Switch Disconnector 2000A Max Current, 60A Fuse Current
- Eaton Fuse Switch Disconnector 60A Max Current, 60A Fuse Current
- Eaton Switch Disconnector for use with Circuit Breaker
