Eaton Switch Disconnector, 3 Pole, 225A Max Current, 60A Fuse Current
- RS Stock No.:
- 228-781
- Mfr. Part No.:
- CCP2-3-60CF
- Manufacturer:
- Eaton
Subtotal (1 pack of 2 units)*
MYR4,032.30
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 23 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR4,032.30 | MYR2,016.15 |
*price indicative
- RS Stock No.:
- 228-781
- Mfr. Part No.:
- CCP2-3-60CF
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 3 | |
| Maximum Current | 225A | |
| Fuse Current Rating | 60A | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 3 | ||
Maximum Current 225A | ||
Fuse Current Rating 60A | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eaton Bussmann series CCP UL98 fusible disconnect is designed to enhance safety and reliability in electrical systems. This deduced disconnect offers exceptional protection, featuring a finger-safe design and a unique Lock-On provision that ensures it remains securely in position during operation. With its robust construction and compliance with UL98 standards, this three-pole device is perfect for applications requiring a high interrupting capacity of 200 kA. Its versatility allows it to function efficiently at voltage ratings of 600 Vac and 125 Vdc, making it an ideal choice for various industrial settings. This disconnect not only prioritises user safety but also streamlines maintenance, presenting a trustworthy solution for modern electrical requirements.
Finger-safe construction enhances user protection
Lock-On provision securely maintains the device in position
High short-circuit rating supports robust operational stability
Three-pole configuration accommodates diverse connectivity needs
UL98 compliance assures quality and reliability
Versatile voltage ratings adapt to multiple system requirements
Compact size facilitates easier integration into existing installations
Lock-On provision securely maintains the device in position
High short-circuit rating supports robust operational stability
Three-pole configuration accommodates diverse connectivity needs
UL98 compliance assures quality and reliability
Versatile voltage ratings adapt to multiple system requirements
Compact size facilitates easier integration into existing installations
Related links
- Eaton Switch Disconnector 225A Max Current, 60A Fuse Current
- Eaton Switch Disconnector 225A Max Current, 60A Fuse Current
- Eaton Switch Disconnector 225A Max Current, 30A Fuse Current
- Eaton Switch Disconnector 225A Max Current, 30A Fuse Current
- Eaton Switch Disconnector 225A Max Current, 30A Fuse Current
- Eaton Fuse Switch Disconnector 2000A Max Current, 60A Fuse Current
- Eaton Fuse Switch Disconnector 60A Max Current, 60A Fuse Current
- Eaton Switch Disconnector for use with Circuit Breaker
