Eaton Switch Disconnector, 2 Pole, 225A Max Current, 60A Fuse Current

Subtotal (1 pack of 3 units)*

MYR4,022.40

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR4,022.40MYR1,340.80

*price indicative

RS Stock No.:
228-861
Mfr. Part No.:
CCP2-2-60CF
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

2

Maximum Current

225A

Fuse Current Rating

60A

RoHS Status: Exempt

COO (Country of Origin):
CN
The Eaton Bussmann series CCP UL98 fusible disconnect is specifically engineered to enhance safety and reliability in electrical distribution systems. Designed with a finger-safe mechanism and a lock-on provision, this robust disconnect offers exceptional performance in various industrial applications. It operates effectively at voltages of up to 600 Vac and 125 Vdc, supporting a high amperage rating of 225A. The three-pole configuration ensures efficient operation under demanding conditions, while its impressive short-circuit rating of 200 kA safeguards your systems against potential electrical faults. With a compact design featuring a depth of 4.5 inches, a width of 2 inches, and a height of 3 inches, this product is both space-efficient and versatile, making it an ideal choice for diverse installation environments.

Engineered with a finger-safe design for enhanced safety
Features a lock-on provision to prevent accidental disconnection
Optimised for high voltage applications, supporting versatile operational needs
Built to handle both AC and DC applications efficiently
Delivers superior performance with a three-pole configuration
Includes an impressive short-circuit rating for robust fault protection
Compact dimensions allow for versatile installation in limited spaces
Compatible with a range of fuse types for increased flexibility

Related links