Eaton Switch Disconnector, 3-Pole, 400 A, 400A

Subtotal (1 unit)*

MYR2,652.21

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,652.21

*price indicative

RS Stock No.:
248-900
Mfr. Part No.:
183059 XNH2-FCL-A400
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

3

Product Type

Switch Disconnector

Enclosed/Not Enclosed

Not Enclosed

Mount Type

Horizontal, Vertical, Ground

Switching Voltage

800V

Switching Current

400A

Series

xEffect XNH

IP Rating

IP2XC, IP10, IP20

Minimum Operating Temperature

-25°C

Fuse Current

400A

Mechanical Fuse Size

NH2

Switching Power

0kW

Maximum Operating Temperature

70°C

Standards/Approvals

IEC/EN 60947-3, RoHS conform, ANSI/ESD S20.20:2021

Auxiliary Contacts Available

No

COO (Country of Origin):
DE
The Eaton xEffect XNH circuit protection device represents a robust solution for safeguarding electrical systems. Designed specifically for mounting plates, it features a three-pole NH fuse-switch connection, capable of accommodating heavy-duty connections up to 240 mm². This versatile device enhances operational safety with light fuse monitoring, ensuring immediate visual feedback in the event of a fault. Its thoughtful design includes compliance with stringent RoHS directives and electromagnetic compatibility standards, confirming its reliability in various environments. The xEffect XNH circuit protector embodies advanced engineering with superior materials, offering a variety of installation methods, including vertical and horizontal options to suit diverse applications.

Light fuse monitoring enhances operational safety

Offers a compact design suitable for various mounting positions

Complies with RoHS directives for environmental safety

Employs durable polyamide material for long-lasting use

Supports screw connection for secure electrical links

Includes optional locking facility for added security

Designed to tolerate ambient temperatures of -25 °C to 55 °C

Provides high short-circuit rating for increased reliability

Features a flame-retardant rating to ensure minimal risk of ignition

Meets electromagnetic compatibility standards for safe operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy