Eaton Switch Disconnector, 3-Pole, 160 A, 160A
- RS Stock No.:
- 248-893
- Mfr. Part No.:
- 183025 XNH00-A160
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR539.33
FREE delivery for orders over RM 150.00
In Stock
- 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR539.33 |
*price indicative
- RS Stock No.:
- 248-893
- Mfr. Part No.:
- 183025 XNH00-A160
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Switch Disconnector | |
| Number of Poles | 3 | |
| Enclosed/Not Enclosed | Not Enclosed | |
| Mount Type | DIN Rail, Plate, Ground | |
| Switching Current | 160A | |
| IP Rating | IP2XC, IP20, IP10 | |
| Series | xEffect XNH | |
| Switching Power | 0kW | |
| Minimum Operating Temperature | -25°C | |
| Fuse Current | 160A | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | ANSI/ESD S20.20:2021, IEC/EN 60947-3, RoHS conform | |
| Auxiliary Contacts Available | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Switch Disconnector | ||
Number of Poles 3 | ||
Enclosed/Not Enclosed Not Enclosed | ||
Mount Type DIN Rail, Plate, Ground | ||
Switching Current 160A | ||
IP Rating IP2XC, IP20, IP10 | ||
Series xEffect XNH | ||
Switching Power 0kW | ||
Minimum Operating Temperature -25°C | ||
Fuse Current 160A | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals ANSI/ESD S20.20:2021, IEC/EN 60947-3, RoHS conform | ||
Auxiliary Contacts Available No | ||
- COO (Country of Origin):
- DE
The Eaton xEffect XNH circuit protection device is engineered for superior reliability and safety in electrical installations. Perfect for both commercial and industrial applications, it features a robust NH fuse-switch design, ensuring seamless operation with up to 160 A rating. This device is crafted for easy installation on mounting plates, catering to the needs of modern panel builders. Its compact dimensions and thoughtful design promote efficient heat dissipation, while compliance with international standards guarantees top-notch performance in demanding conditions. Customers will appreciate its durable construction, with halogen-free materials enhancing environmental safety, and its IP20 protection degree ensures operational integrity.
Designed for mounting plate integration and user-friendly installation
Employs halogen-free materials for enhanced safety and environmental compliance
Features a robust design to withstand adverse conditions and ensure reliability
Offers a wide ambient temperature range for versatile operational capabilities
Incorporates advanced heat dissipating technologies to prolong device lifespan
Supports various connection types, making it adaptable to different setups
Meets high standards of electromagnetic compatibility for versatile applications
Features a compact design aids in conserving valuable installation space
Related links
- Eaton Switch Disconnector 160 A, 160A
- Eaton Switch Disconnector 160 A, 160A
- Eaton Fuse Switch Disconnector 160 A, 160A
- Eaton Switch Disconnector 160 A, 160A
- ABB Fuse Switch Disconnector 160 A, 160A
- ABB Switch Disconnector 160 A, 160A
- Schneider Electric Switch Disconnector 160 A, 160A
- Siemens Fuse Switch Disconnector 160 A, 160A
