Eaton Switch Disconnector, 3-Pole, 630 A, 630A
- RS Stock No.:
- 242-905
- Mfr. Part No.:
- 183078 XNH3-S630-BT
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR4,466.05
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR4,466.05 |
*price indicative
- RS Stock No.:
- 242-905
- Mfr. Part No.:
- 183078 XNH3-S630-BT
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Switch Disconnector | |
| Number of Poles | 3 | |
| Enclosed/Not Enclosed | Not Enclosed | |
| Mount Type | Horizontal, Busbar, Vertical | |
| Switching Voltage | 800V | |
| Switching Current | 630A | |
| Terminal Type | Box | |
| Series | xEffect XNH | |
| IP Rating | IP10, IP2XC, IP20 | |
| Fuse Current | 630A | |
| Switching Power | 0kW | |
| Mechanical Fuse Size | NH3 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Auxiliary Contacts Available | No | |
| Standards/Approvals | IEC/EN 60947-3 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Switch Disconnector | ||
Number of Poles 3 | ||
Enclosed/Not Enclosed Not Enclosed | ||
Mount Type Horizontal, Busbar, Vertical | ||
Switching Voltage 800V | ||
Switching Current 630A | ||
Terminal Type Box | ||
Series xEffect XNH | ||
IP Rating IP10, IP2XC, IP20 | ||
Fuse Current 630A | ||
Switching Power 0kW | ||
Mechanical Fuse Size NH3 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Auxiliary Contacts Available No | ||
Standards/Approvals IEC/EN 60947-3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton advanced circuit protection device, designed specifically for busbar systems, provides exceptional safety and efficiency in electrical installations. The Eaton xEffect XNH type fuse switch integrates seamlessly with a variety of configurations, offering reliable performance for demanding applications. With a robust design maintaining high standards for electrical conductivity, it incorporates key features that ensure durability and compliance with industry regulations. Its compact size doesn't compromise on capability, expertly supporting high power ratings while maintaining operational safety in various environmental conditions. The intelligently engineered mechanism allows for effortless installation and robust operation, ensuring consistent performance for years to come.
Enhanced compliance with RoHS standards for a safer environment
Robust electromagnetic compatibility, ensuring minimal interference
Versatile installation capabilities for both vertical and horizontal mounting
Self-extinguishing materials ensure high safety ratings under various conditions
Adaptable cable connections for easier integration into existing systems
Designed for an operating temperature range of -25 °C to 55 °C, accommodating diverse setups
Integrated actuator features for straightforward manual activation
Constructed with high-grade materials for extended product lifespan
Flexible terminal capacities support a wide range of installation needs
High IP ratings for effective protection against dust and moisture
Related links
- Eaton Switch Disconnector 630 A, 630A
- Eaton Switch Disconnector 630 A, 630A
- Eaton Fuse Switch Disconnector 630 A, 630A
- Eaton Switch Disconnector 630 A, 630A
- Eaton Fuse Switch Disconnector 630 A, 630A
- ABB Switch Disconnector 630 A, 630A
- Schneider Electric Switch Disconnector 630 A, 630A
- ABB Fuse Switch Disconnector 630 A, 630A
