Eaton Switch Disconnector, 3-Pole, 250 A, 250A

Subtotal (1 unit)*

MYR2,817.36

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,817.36

*price indicative

RS Stock No.:
242-899
Mfr. Part No.:
183052 XNH1-S250-BT
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Switch Disconnector

Number of Poles

3

Enclosed/Not Enclosed

Not Enclosed

Mount Type

Horizontal, Vertical

Switching Voltage

800V

Switching Current

250A

Terminal Type

Box

Series

xEffect XNH

IP Rating

IP10, IP20, IP2XC

Minimum Operating Temperature

-25°C

Switching Power

0kW

Fuse Current

250A

Mechanical Fuse Size

NH1

Maximum Operating Temperature

70°C

Standards/Approvals

IEC/EN 60947-3

Auxiliary Contacts Available

No

COO (Country of Origin):
DE
The Eaton xEffect XNH device for busbar systems is engineered with advanced circuit protection capabilities, ensuring reliability and safety in various applications. This three-pole NH fuse-switch boasts an impressive current rating of 250 A, making it ideal for robust electrical setups. Its design features a compact, sturdy build, suitable for integration into tightly arranged electrical panels. The innovative activation mechanism allows for dependent manual operation while ensuring the utmost safety against electrical shock. Constructed from high-quality polyamide, this device is designed to withstand harsh conditions, complemented by its excellent corrosion resistance and UV stability. With competitive specifications including a rated insulation voltage of 800 VAC and a wide operational temperature range, this xEffect solution fits seamlessly into both commercial and industrial environments.

Designed for seamless busbar mounting, promoting efficient use of space

Robust thermal performance ensures safe operation within specified temperature ranges

Enhances electrical safety through high short-circuit resistance ratings

Self-extinguishing materials provide added protection against fire hazards

User-friendly design enables easy manual activation and operation

Highly versatile with suitable applications across multiple environments

Exceptional corrosion resistance enhances longevity and reliability

Easy visual inspection through sliding inspection windows for user convenience

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy