Siemens Fuse Switch Disconnector, 3-Pole

Subtotal (1 unit)*

MYR398.99

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR398.99

*price indicative

RS Stock No.:
143-372
Mfr. Part No.:
3NP1113-1CA26
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Fuse Switch Disconnector

Number of Poles

3

Enclosed/Not Enclosed

Not Enclosed

Mount Type

Plate

Terminal Type

Box

Series

SENTRON

IP Rating

IP30, IP10

Mechanical Fuse Size

NH000

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Standards/Approvals

UKCA, EAC, CE

COO (Country of Origin):
CZ
The Siemens 3NP1 Fuse Switch Disconnector is a compact 3 pole device designed for NH000 narrow fuse types, rated at 125 A. Optimized for assembly and installation on a mounting plate, it features box terminals for secure connections. This model includes an auxiliary switch with 1 changeover contact and has a cover level of 45 mm, ensuring effective protection and versatility for various electrical applications.

Sealable

Extension auxiliary switch

Locking capability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy