Eaton Fuse Switch Disconnector, 4 Pole, 1000A Max Current, 1000A Fuse Current
- RS Stock No.:
- 132-852
- Mfr. Part No.:
- 183651 INX16B4-10W-1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR28,782.48
Stock information currently inaccessible
Units | Per Unit |
|---|---|
| 1 + | MYR28,782.48 |
*price indicative
- RS Stock No.:
- 132-852
- Mfr. Part No.:
- 183651 INX16B4-10W-1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 4 | |
| Maximum Current | 1000A | |
| Fuse Current Rating | 1000A | |
| Enclosed/Not Enclosed | Enclosed | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 4 | ||
Maximum Current 1000A | ||
Fuse Current Rating 1000A | ||
Enclosed/Not Enclosed Enclosed | ||
- COO (Country of Origin):
- CN
The Eaton Open switch disconnector comply with IEC standards and approvals. This switch disconnector designed for withdrawable installation types. It can be used as maintenance or service switches or as main switches, with an optional motor drive.
RoHS compliant
IP55 protection with protective cover
IP31 protection with door seals
IP55 protection with protective cover
IP31 protection with door seals
Related links
- Eaton Fuse Switch Disconnector 1000A Max Current, 1000A Fuse Current
- Eaton Fuse Switch Disconnector 1000A Max Current, 1000A Fuse Current
- Schneider Electric Fuse Switch Disconnector 1000A Max Current, 1000A Fuse Current
- Schneider Electric Fuse Switch Disconnector 1000A Max Current, 1000A Fuse Current
- Siemens Switch Disconnector 1000A Max Current, 1000A Fuse Current
- Eaton Switch Disconnector 1000A Max Current
- Eaton Fuse Switch Disconnector 1250A Max Current, 1250A Fuse Current
- Eaton Fuse Switch Disconnector 1600A Max Current, 1600A Fuse Current
