Schurter 10A Panel Mount Fuse Holder, 1P-Pole for 5 x 20 mm, 250
- RS Stock No.:
- 867-4356
- Mfr. Part No.:
- 3101.0031
- Manufacturer:
- Schurter
Subtotal (1 pack of 10 units)*
MYR164.17
FREE delivery for orders over RM 150.00
In Stock
- 750 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 10 + | MYR16.417 | MYR164.17 |
*price indicative
- RS Stock No.:
- 867-4356
- Mfr. Part No.:
- 3101.0031
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Product Type | Panel Mount Fuse Holder | |
| Voltage | 250 | |
| Number of Poles | 1 | |
| Body Material | Thermoplastic | |
| IP Rating | IP40 | |
| Compatible Fuse Size | 5 x 20 mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL 4248-1, IEC 60127-6, UL 512, CSA C22.2 no. 39 | |
| Contact Material | Tin Plated Copper Alloy | |
| Series | FPG3 | |
| Protection Category | PC2 | |
| Cap Style | Slotted | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Product Type Panel Mount Fuse Holder | ||
Voltage 250 | ||
Number of Poles 1 | ||
Body Material Thermoplastic | ||
IP Rating IP40 | ||
Compatible Fuse Size 5 x 20 mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL 4248-1, IEC 60127-6, UL 512, CSA C22.2 no. 39 | ||
Contact Material Tin Plated Copper Alloy | ||
Series FPG3 | ||
Protection Category PC2 | ||
Cap Style Slotted | ||
- COO (Country of Origin):
- CH
Schurter 5x20mm Fuseholders – FPG Series
Schurter FPG series fuseholders are a robust and dependable solution to a range of fuse requirements. Available with either a slotted or fingergrip plug, the Schurter FPG fuseholder series offers increased versatility of choice. Applications include industrial electronics, household appliances and medical equipment.
Terminals: 4.8x0.5mm for quick connector or soldering - depending on model
Protection: PC2
Sealed from the rear
Thermoplastic body
Tin-plated brass contacts
Panel Mounting
CATEGORIES OF PROTECTION AGAINST ELECTRIC SHOCK,PC1: No integral protection against electric shock. If required, designers must provide additional protection against electric shock on equipment.,PC2: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 standard test finger, when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.,PC3: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 1mm diameter rigid test wire when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.
Approvals
UL & CSA (16A/250V), VDE & SEMKO (10/250V)
Related links
- Schurter 10A Panel Mount Fuse Holder 250
- Schurter 10A Panel Mount Fuse Holder 250V ac
- Schurter 10A Panel Mount Fuse Holder 240V
- Schurter 10A Panel Mount Fuse Holder 250V ac
- Schurter 10A Panel Mount Fuse Holder 250V ac
- Schurter 10A Panel Mount Fuse Holder 500V ac
- Schurter 10A Panel Mount Fuse Holder 250V ac
- Bulgin 10A Panel Mount Fuse Holder 250V ac
