Schurter 10A Panel Mount Fuse Holder, 1P-Pole for 6.3 x 32 mm, 250V ac

Subtotal (1 pack of 50 units)*

MYR370.10

Add to Basket
Select or type quantity
In Stock
  • 3,200 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Pack*
50 +MYR7.402MYR370.10

*price indicative

RS Stock No.:
866-3438
Distrelec Article No.:
304-28-048
Mfr. Part No.:
0031.1663
Manufacturer:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Product Type

Panel Mount Fuse Holder

Current Rating

10A

Voltage

250V ac

Number of Poles

1

Body Material

Thermoplastic

IP Rating

IP40

Compatible Fuse Size

6.3 x 32 mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

CSA 4248-1 / no. 39, cULus Listed, IEC 60127-6, RoHS Compliant, UL 4248-1 / UL 512, VDE Certified

Cap Style

Slotted

Series

FEU

Contact Material

Tin Plated Copper Alloy

Protection Category

PC2

COO (Country of Origin):
CH

Schurter Panel Mount Fuse Holder, Slotted Cap, 5 (D) x 20mm (L) Fuse Dimensions - 0031.1663


Safely integrate fuses into your electrical circuit with this panel mount fuse holder from Schurter. It's widely compatible with wires with a diameter measurement of 5mm and length of 20mm. The 250V AC voltage rating supports high-powered connections. As this holder is compatible with panel mounting, you can install it directly onto or in a control system. An IP40 rating for the housing protects against solid objects over 1mm, so you can use it safely in domestic or industrial environments.

Features & Benefits


• Thermoplastic body material is corrosion-resistant for a long service life

• Solder terminals let you make quick connections with other devices

• Slotted cap style delivers enhanced safety by helping avoid accidental opening

Applications


• Electrical circuits

• Control panels

• Power sockets

What's the current rating of this fuse holder?


The unit has a current rating 10A to support low-power systems.

How many poles does this fuse holder have?


This is a single-pole component so it has one input and one output, effectively meaning it has two states: 'on' or 'off'.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy