Schurter 16A Panel Mount Fuse Holder, 1P-Pole for Mini, 500V ac

Subtotal (1 unit)*

MYR51.24

Add to Basket
Select or type quantity
In Stock
  • 475 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR51.24

*price indicative

RS Stock No.:
866-3609
Distrelec Article No.:
133-15-967
Mfr. Part No.:
0031.2322
Manufacturer:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Product Type

Panel Mount Fuse Holder

Number of Poles

1

Body Material

Thermoset

IP Rating

IP67

Minimum Operating Temperature

-40°C

Compatible Fuse Size

Mini

Maximum Operating Temperature

85°C

Standards/Approvals

CSA 4248-1 / no. 39, cULus Listed, IEC 60127-6, RoHS Compliant, UL 4248-1 / UL 512, VDE Certified

Cap Style

Slotted

Series

FUL

Schurter FUL Series


Schurter FUL series shock safe panel mount fuse holders, available fo 5 x 20 mm or 6.3 x 32 mm cartridge fuses. The FUL series are designed for high power applications, and have a voltage rating of 500 V ac. The FUL series are available with solder or quick connect terminals in a tin-plated copper alloy.

For appliances in unattended use

Low profile fuse holder with insulation walls

Panel Mount

IP67 Rated

Slotted cap must be ordered seperately;RS 866-3595 for 6.3 x 32mm fuses;RS 866-3609 for 5 x 20mm fuses

Panel Mounting


CATEGORIES OF PROTECTION AGAINST ELECTRIC SHOCK,PC1: No integral protection against electric shock. If required, designers must provide additional protection against electric shock on equipment.,PC2: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 standard test finger, when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.,PC3: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 1mm diameter rigid test wire when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy