Schurter 16A Panel Mount Fuse Holder, 1P-Pole for Mini, 250V ac
- RS Stock No.:
- 866-3564
- Distrelec Article No.:
- 304-44-771
- Mfr. Part No.:
- 0031.2201
- Manufacturer:
- Schurter
Subtotal (1 pack of 25 units)*
MYR2,311.35
FREE delivery for orders over RM 150.00
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 25 + | MYR92.454 | MYR2,311.35 |
*price indicative
- RS Stock No.:
- 866-3564
- Distrelec Article No.:
- 304-44-771
- Mfr. Part No.:
- 0031.2201
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Product Type | Panel Mount Fuse Holder | |
| Number of Poles | 1 | |
| Body Material | Thermoset | |
| IP Rating | IP67 | |
| Compatible Fuse Size | Mini | |
| Standards/Approvals | RoHS, UL 4248-1 UL 512, IEC 60127-6, cULus, VDE, CSA 4248-1 no. 39 | |
| Cap Style | Slotted | |
| Contact Material | Tin Plated Copper | |
| Protection Category | PC2 | |
| Terminal Type | Solder | |
| Series | FIZ | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Product Type Panel Mount Fuse Holder | ||
Number of Poles 1 | ||
Body Material Thermoset | ||
IP Rating IP67 | ||
Compatible Fuse Size Mini | ||
Standards/Approvals RoHS, UL 4248-1 UL 512, IEC 60127-6, cULus, VDE, CSA 4248-1 no. 39 | ||
Cap Style Slotted | ||
Contact Material Tin Plated Copper | ||
Protection Category PC2 | ||
Terminal Type Solder | ||
Series FIZ | ||
Schurter FIZ Series
Professional range of Schurter panel mount fuseholders from the FIZ series.
IP40 or IP67 Rated
Body Material - Thermoset
Contact Material - Tin Plated Copper
Panel Mounting
CATEGORIES OF PROTECTION AGAINST ELECTRIC SHOCK,PC1: No integral protection against electric shock. If required, designers must provide additional protection against electric shock on equipment.,PC2: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 standard test finger, when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.,PC3: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 1mm diameter rigid test wire when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.
Related links
- Littelfuse 16A Panel Mount Fuse Holder 250V ac
- Schurter 16A Panel Mount Fuse Holder 500V ac
- Schurter 16A Panel Mount Fuse Holder 500
- Schurter 16A Panel Mount Fuse Holder 400V ac
- Schurter 10A Panel Mount Fuse Holder 250V ac
- Wurth Elektronik 10A Panel Mount Fuse Holder 250V ac
- Schurter 10A Fuse Holder 250V ac
- Schurter 16A Panel Mount Fuse Holder 250V ac
