Eaton 30A Rail Mount Fuse Holder, 2P-Pole, 600V ac
- RS Stock No.:
- 703-8188
- Mfr. Part No.:
- CCP2-2-30CC
- Manufacturer:
- Eaton
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR738.89
FREE delivery for orders over RM 150.00
In Stock
- 1 unit(s) ready to ship from another location
- Plus 1 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 24 | MYR738.89 |
| 25 - 99 | MYR723.38 |
| 100 - 249 | MYR701.20 |
| 250 - 499 | MYR684.19 |
| 500 + | MYR669.43 |
*price indicative
- RS Stock No.:
- 703-8188
- Mfr. Part No.:
- CCP2-2-30CC
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Rail Mount Fuse Holder | |
| Current Rating | 30A | |
| Voltage | 600V ac | |
| Number of Poles | 2 | |
| Rail Type | DIN 35 mm | |
| Indicator | Yes | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL, IEC, RoHS | |
| Series | Bussmann | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Rail Mount Fuse Holder | ||
Current Rating 30A | ||
Voltage 600V ac | ||
Number of Poles 2 | ||
Rail Type DIN 35 mm | ||
Indicator Yes | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL, IEC, RoHS | ||
Series Bussmann | ||
- COO (Country of Origin):
- CN
Eaton Rail Mount Fuse Holder, 30A Current Rating, 600V AC Voltage - CCP2-2-30CC
This rail-mount fuse holder is a two-pole device designed to secure and connect cartridge fuses on a DIN35mm rail for industrial electrical systems. It provides a compact, rail-mounted solution for interrupting circuits up to specified voltage and current ratings, suited to control panels and distribution assemblies operating across a range of ambient temperatures.
Features and Benefits:
• Rated for 30A to handle moderate current circuits • Supports up to 600V AC for higher-voltage installations • Two-pole configuration enables isolation of dual-conductor circuits • Compatible with DIN35mm rail for simple Snap-on installation • Qualified to UL, IEC and RoHS standards for recognised conformity • Operates between -20°C and 60°C for varied environmental use
Applications
• Suitable for panel assemblies in factory automation cabinets • Ideal for protecting motor control circuits in electronics racks • Used with distribution blocks in electrical and mechanical rooms • Can be used for service circuits in industrial control panels • Suitable for retrofit projects requiring rail-mounted fuse holders
What environmental range can I expect for reliable operation?
The unit maintains function from -20°C up to 60°C, covering typical indoor and sheltered industrial environments.
How does the device mount within control equipment?
It clips directly onto a DIN35mm rail, enabling Rapid insertion and removal without additional fasteners.
Which electrical ratings should I observe when specifying this holder?
It is intended for circuits with currents up to 30A and system voltages up to 600V AC.
Are there recognised standards associated with its manufacture?
It is produced to meet UL, IEC and RoHS criteria, indicating compliance with those established technical frameworks.
Note
Eaton formerly known as Bussmann
Related links
- Eaton 30A Rail Mount Fuse Holder 600V ac
- Eaton 30A Rail Mount Fuse Holder 600V ac
- Eaton 30A Rail Mount Fuse Holder 600V ac
- Eaton CCP2-2 Circuit Breaker Accessory -, 30A Current Rating 1-Pole
- Schurter 30A Rail Mount Fuse Holder for 10 x 38 mm 600V ac
- WAGO 30A Fuse Holder for 10 x 38 mm 600V ac
- Siemens 30A Rail Mount Fuse Holder 600V
- Schurter 32A Panel Mount Fuse Holder 600V ac
