Eaton 30A Rail Mount Fuse Holder, 1P-Pole, 600V ac
- RS Stock No.:
- 703-8184
- Mfr. Part No.:
- CCP2-1-30CC
- Manufacturer:
- Eaton
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 703-8184
- Mfr. Part No.:
- CCP2-1-30CC
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Rail Mount Fuse Holder | |
| Current Rating | 30A | |
| Voltage | 600V ac | |
| Number of Poles | 1 | |
| Rail Type | DIN 35 mm | |
| Minimum Operating Temperature | -20°C | |
| Indicator | Yes | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL, IEC, RoHS | |
| Series | Bussmann | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Rail Mount Fuse Holder | ||
Current Rating 30A | ||
Voltage 600V ac | ||
Number of Poles 1 | ||
Rail Type DIN 35 mm | ||
Minimum Operating Temperature -20°C | ||
Indicator Yes | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL, IEC, RoHS | ||
Series Bussmann | ||
Bussmann Compact Circuit Protectors
Extremely compact design
Padlockable handle for lockout/tagout procedures
35mm DIN rail mount
Note
Eaton formerly known as Bussmann
Related links
- Eaton 30A Rail Mount Fuse Holder 600V ac
- Eaton 30A Rail Mount Fuse Holder 600V ac
- Eaton 30A Rail Mount Fuse Holder 600V ac
- Mersen 30A Rail Mount Fuse Holder 600V ac
- Siemens 30A Rail Mount Fuse Holder 600V ac
- Littelfuse 30A Rail Mount Fuse Holder for 10 x 38 mm 600V ac
- Eaton 30A Rail Mount Fuse Holder 80V dc
- Eaton 60A Rail Mount Fuse Holder 600V ac
