Sato Parts 10A In-line Fuse Holder for Maxi
- RS Stock No.:
- 371-8697
- Mfr. Part No.:
- F-22
- Manufacturer:
- Sato Parts
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
MYR38.50
FREE delivery for orders over RM 150.00
In Stock
- 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 5 - 5 | MYR7.70 | MYR38.50 |
| 10 - 45 | MYR7.548 | MYR37.74 |
| 50 + | MYR6.214 | MYR31.07 |
*price indicative
- RS Stock No.:
- 371-8697
- Mfr. Part No.:
- F-22
- Manufacturer:
- Sato Parts
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sato Parts | |
| Product Type | In-line Fuse Holder | |
| Compatible Fuse Size | Maxi | |
| Standards/Approvals | No | |
| Terminal Type | Solder | |
| Select all | ||
|---|---|---|
Brand Sato Parts | ||
Product Type In-line Fuse Holder | ||
Compatible Fuse Size Maxi | ||
Standards/Approvals No | ||
Terminal Type Solder | ||
- COO (Country of Origin):
- JP

Fuse holder for relay
Relay fuse holder
Related links
- Sato Parts 3A In-line Fuse Holder for Maxi
- Sato Parts 10A Fuse Holder for 6.4x30mm, 250V
- Sato Parts 10A Fuse Holder for 5.2mmx20mm, 250V
- Sato Parts 10A PCB Mount Fuse Holder for 5.2 x 20 mm, 250V ac
- Sato Parts 10A Panel Mount Fuse Holder for 5.2 x 20 mm, 250V ac
- Sato Parts 10A Panel Mount Fuse Holder for 32 mm, 250V ac
- Sato Parts 10A PCB Mount Fuse Holder, 250V
- Sato Parts 10A Rail Mount Fuse Holder 250V
