Siemens 32A Rail Mount Fuse Holder, 3P-Pole, 690V

N

Subtotal (1 unit)*

MYR325.59

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR325.59

*price indicative

RS Stock No.:
822-876
Mfr. Part No.:
3NW7064-2
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Anti Vibration

No

Product Type

Rail Mount Fuse Holder

Current Rating

32A

Voltage

690V

Number of Poles

3

Rail Type

DIN Rail

Indicator

No

Standards/Approvals

EAC

Series

3NW70

COO (Country of Origin):
SI
The Siemens cylindrical fuse holder provides pivotal support for 10 x 38 mm fuses, enabling secure connections within electrical systems for effective protection and fault detection.

Designed for 4 poles with a configuration of 3P+N for efficient operation

Accommodates fuse link sizes of 10 x 38 mm to cater to diverse requirements

Operates at an AC voltage rating of 690 V to ensure robust performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy