Siemens 32A Rail Mount Fuse Holder, 1P-Pole, 690V
- RS Stock No.:
- 822-867
- Mfr. Part No.:
- 3NW7014-2
- Manufacturer:
- Siemens
N
Subtotal (1 unit)*
MYR91.12
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | MYR91.12 |
*price indicative
- RS Stock No.:
- 822-867
- Mfr. Part No.:
- 3NW7014-2
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Anti Vibration | No | |
| Product Type | Rail Mount Fuse Holder | |
| Current Rating | 32A | |
| Voltage | 690V | |
| Number of Poles | 1 | |
| Rail Type | DIN Rail | |
| Indicator | No | |
| Standards/Approvals | EAC | |
| Series | 3NW70 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Anti Vibration No | ||
Product Type Rail Mount Fuse Holder | ||
Current Rating 32A | ||
Voltage 690V | ||
Number of Poles 1 | ||
Rail Type DIN Rail | ||
Indicator No | ||
Standards/Approvals EAC | ||
Series 3NW70 | ||
- COO (Country of Origin):
- SI
The Siemens cylindrical fuse holder designed for reliable electrical protection, offering an efficient solution for managing power in various applications while signalling operational states through integrated LED indicators.
Single pole configuration ensures straightforward installation and operation
Compatible with 10 x 38 mm fuse sizes for broad application use
Operates at a rated voltage of 690 V AC for enhanced versatility
Related links
- Siemens 32A Rail Mount Fuse Holder 690V
- Siemens 32A Rail Mount Fuse Holder 690V ac
- Siemens 32A Rail Mount Fuse Holder for 10 x 38 mm 690V ac
- Siemens 32A Rail Mount Fuse Holder 690V
- Siemens 32A Rail Mount Fuse Holder 690V
- Eaton 32A Rail Mount Fuse Holder 690V ac
- Mersen 32A Rail Mount Fuse Holder 690V ac
- Lovato Electric 32A Rail Mount Fuse Holder 690V ac
