Siemens 32A Rail Mount Fuse Holder, 1P-Pole, 690V

N

Subtotal (1 unit)*

MYR142.16

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR142.16

*price indicative

RS Stock No.:
822-874
Mfr. Part No.:
3NW7054-2
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Rail Mount Fuse Holder

Anti Vibration

No

Current Rating

32A

Voltage

690V

Number of Poles

1

Rail Type

DIN Rail

Indicator

No

Standards/Approvals

EAC

Series

3NW70

COO (Country of Origin):
SI
The Siemens cylindrical fuse holder designed for reliable circuit protection, adept at handling up to 32 A at an operating voltage of 690 V, complete with an integrated LED signal detector.

Constructed with two poles in a 1P+N design for enhanced functionality

Accommodates fuse links sized at 10 x 38 mm for versatile compatibility

Engineered to operate at a maximum voltage of 690 V for robust performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy