Siemens 32A Rail Mount Fuse Holder, 1P-Pole, 690V
- RS Stock No.:
- 822-873
- Mfr. Part No.:
- 3NW7053-2
- Manufacturer:
- Siemens
N
Subtotal (1 unit)*
MYR100.33
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR100.33 |
*price indicative
- RS Stock No.:
- 822-873
- Mfr. Part No.:
- 3NW7053-2
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Rail Mount Fuse Holder | |
| Anti Vibration | No | |
| Current Rating | 32A | |
| Voltage | 690V | |
| Number of Poles | 1 | |
| Rail Type | DIN Rail | |
| Indicator | No | |
| Standards/Approvals | EAC | |
| Series | 3NW70 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Rail Mount Fuse Holder | ||
Anti Vibration No | ||
Current Rating 32A | ||
Voltage 690V | ||
Number of Poles 1 | ||
Rail Type DIN Rail | ||
Indicator No | ||
Standards/Approvals EAC | ||
Series 3NW70 | ||
- COO (Country of Origin):
- SI
The Siemens cylindrical fuse holder ensures reliable operation within electrical systems, providing a safe and effective means for fuse installation in critical applications.
Accommodates a fuse link size of 10 x 38 mm for versatile compatibility
Rated for a maximum operating voltage of 690 V AC to enhance system safety
Designed with a protection class of IP20, ensuring durability in challenging environments
Related links
- Siemens 32A Rail Mount Fuse Holder 690V
- Siemens 32A Rail Mount Fuse Holder 690V ac
- Siemens 32A Rail Mount Fuse Holder for 10 x 38 mm 690V ac
- Siemens 32A Rail Mount Fuse Holder 690V
- Siemens 32A Rail Mount Fuse Holder 690V
- Eaton 32A Rail Mount Fuse Holder 690V ac
- Schneider Electric 32A Rail Mount Fuse Holder 690V
- Mersen 32A Rail Mount Fuse Holder 690V ac
