Siemens 32A Rail Mount Fuse Holder, 3P-Pole, 690V
- RS Stock No.:
- 822-871
- Mfr. Part No.:
- 3NW7034-2
- Manufacturer:
- Siemens
N
Subtotal (1 unit)*
MYR260.73
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR260.73 |
*price indicative
- RS Stock No.:
- 822-871
- Mfr. Part No.:
- 3NW7034-2
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Rail Mount Fuse Holder | |
| Anti Vibration | No | |
| Current Rating | 32A | |
| Voltage | 690V | |
| Number of Poles | 3 | |
| Rail Type | DIN Rail | |
| Indicator | No | |
| Standards/Approvals | EAC | |
| Series | 3NW70 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Rail Mount Fuse Holder | ||
Anti Vibration No | ||
Current Rating 32A | ||
Voltage 690V | ||
Number of Poles 3 | ||
Rail Type DIN Rail | ||
Indicator No | ||
Standards/Approvals EAC | ||
Series 3NW70 | ||
- COO (Country of Origin):
- SI
The Siemens cylindrical fuse holder designed for reliable circuit protection, accommodating fuse sizes of 10 x 38 mm and supporting an operating voltage of up to 690 V AC.
Three-pole design ensures versatile application in various circuits
IP20 protection class provides adequate safety against solid objects
Compact dimensions of 81 mm height, 54 mm width, and 64 mm depth facilitate easy installation
Lightweight at 180 g, offering ease of handling and mounting
Related links
- Siemens 32A Rail Mount Fuse Holder 690V
- Siemens 32A Rail Mount Fuse Holder for 10 x 38 mm 690V
- Siemens 32A Rail Mount Fuse Holder for 10 x 38 mm 690V ac
- Siemens 32A Rail Mount Fuse Holder 690V
- Siemens 32A Rail Mount Fuse Holder 690V
- Schneider Electric 32A Rail Mount Fuse Holder 690V
- Eaton 32A Rail Mount Fuse Holder 690V ac
- Schneider Electric 32A Rail Mount Fuse Holder 690V ac
