Lovato Electric 30A Holder for 10X38MM, 1P-Pole, 600V
- RS Stock No.:
- 805-601
- Mfr. Part No.:
- FB01G1P
- Manufacturer:
- Lovato Electric
N
Subtotal (1 unit)*
MYR92.91
FREE delivery for orders over RM 150.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR92.91 |
*price indicative
- RS Stock No.:
- 805-601
- Mfr. Part No.:
- FB01G1P
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Holder | |
| Current Rating | 30A | |
| Voltage | 600V | |
| Number of Poles | 1 | |
| Rail Type | DIN Rail | |
| Compatible Fuse Size | 10X38MM | |
| Minimum Operating Temperature | -20°C | |
| Indicator | No | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | UL 4248-4 | |
| Series | FB | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Holder | ||
Current Rating 30A | ||
Voltage 600V | ||
Number of Poles 1 | ||
Rail Type DIN Rail | ||
Compatible Fuse Size 10X38MM | ||
Minimum Operating Temperature -20°C | ||
Indicator No | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals UL 4248-4 | ||
Series FB | ||
- COO (Country of Origin):
- ES
The Lovato Fuse holder is designed for class CC fuses in the North American market, supporting 10x38mm fuses with a rated current of 30A at 690VAC and without a status indicator.
Certified for UL compliance, ensuring high safety standards
Rated for 30A maximum current with a voltage capacity of 690VAC
Compact 1-module design perfectly fits standard DIN rails
Operational in temperatures ranging from -20°C to +70°C
Related links
- Lovato Electric 30A Holder for 10x38mm 600V
- Lovato Electric 30A Holder for 10x38mm 600V
- Lovato Electric 30A Holder for 10x38mm 600V
- Lovato Electric 30A Holder for 10x38mm fuses 600V
- Lovato Electric 30A Holder for 10x38 MM fuses 600V
- Lovato Electric 32A Holder for 10X38MM 600V
- Siemens 30A Fuse Holder 600V
- Mersen 30A Rail Mount Fuse Holder 600V ac
