Lovato Electric 30A Holder for 10x38mm, 2P-Pole, 600V
- RS Stock No.:
- 805-476
- Mfr. Part No.:
- FB01G2PL
- Manufacturer:
- Lovato Electric
N
Subtotal (1 unit)*
MYR237.54
FREE delivery for orders over RM 150.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR237.54 |
*price indicative
- RS Stock No.:
- 805-476
- Mfr. Part No.:
- FB01G2PL
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Holder | |
| Current Rating | 30A | |
| Voltage | 600V | |
| Number of Poles | 2 | |
| Rail Type | DIN Rail | |
| Compatible Fuse Size | 10x38mm | |
| Minimum Operating Temperature | -20°C | |
| Indicator | Yes | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | UL 4248-4 | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Holder | ||
Current Rating 30A | ||
Voltage 600V | ||
Number of Poles 2 | ||
Rail Type DIN Rail | ||
Compatible Fuse Size 10x38mm | ||
Minimum Operating Temperature -20°C | ||
Indicator Yes | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals UL 4248-4 | ||
- COO (Country of Origin):
- ES
The Lovato Fuse holder provides reliable connectivity for Class CC fuses within the North American market, accommodating 10x38mm fuses and rated for 30A at 690VAC, suitable for demanding electrical applications.
Rated current of 30A accommodates various electrical loads effectively
Complies with IEC maximum rated voltage of 600V and 690V for AC utilization
Offers a mechanical life with a maximum operating temperature of +70°C
Features an IP20 degree of protection against dust ingress
Related links
- Lovato Electric 30A Holder for 10x38mm 600V
- Lovato Electric 30A Holder for 10X38MM 600V
- Lovato Electric 32A Holder for 10X38MM 600V
- Lovato Electric 30A Holder for 10x38mm fuses 600V
- Lovato Electric 30A Holder for 10x38 MM fuses 600V
- Schneider Electric 30A Fuse Holder 600V
- Siemens 30A Fuse Holder 600V
- Siemens 30A Rail Mount Fuse Holder 600V
