Sato Parts 7A Fuse Holder for 6.4mmx30mm, 250V

N

Subtotal (1 unit)*

MYR40.82

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR40.82

*price indicative

RS Stock No.:
792-460
Mfr. Part No.:
F-810-C
Manufacturer:
Sato Parts
Find similar products by selecting one or more attributes.
Select all

Brand

Sato Parts

Product Type

Fuse Holder

Current Rating

7A

Voltage

250V

Body Material

Polypropylene

IP Rating

IP66

Compatible Fuse Type

In-Line Water Resistant

Compatible Fuse Size

6.4mmx30mm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

80°C

Standards/Approvals

RoHS

Terminal Type

Solder

Series

F-810

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy