Trenz Electronic GmbH TE0820-05-2AI51MA ULTRASOM+MPSOC Module Module AMD Zynq UltraScale+ ZU2CG for Trenz Electronic 4 x
- RS Stock No.:
- 907-774
- Mfr. Part No.:
- TE0820-05-2AI51MA
- Manufacturer:
- Trenz Electronic GmbH
N
Subtotal (1 unit)*
MYR2,781.41
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 17 January 2028
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,781.41 |
*price indicative
- RS Stock No.:
- 907-774
- Mfr. Part No.:
- TE0820-05-2AI51MA
- Manufacturer:
- Trenz Electronic GmbH
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Trenz Electronic GmbH | |
| Product Type | SoC | |
| Programmable Logic Technology | FPGA | |
| Kit Classification | Module | |
| For Use With | Trenz Electronic 4 x 5 cm baseboards | |
| Featured Device | AMD Zynq UltraScale+ ZU2CG | |
| Kit Name | ULTRASOM+MPSOC Module | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Trenz Electronic GmbH | ||
Product Type SoC | ||
Programmable Logic Technology FPGA | ||
Kit Classification Module | ||
For Use With Trenz Electronic 4 x 5 cm baseboards | ||
Featured Device AMD Zynq UltraScale+ ZU2CG | ||
Kit Name ULTRASOM+MPSOC Module | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- DE
The Trenz Electronic GmbH Advanced computing module integrates a high-performance Zynq UltraScale+ MPSoC, enabling robust processing capabilities and essential memory solutions for demanding applications in a Compact form factor.
Supports various RAM options, facilitating enhanced data storage and retrieval speeds
Equipped with multiple high-speed connectors, ensuring versatile connectivity
Integrates a programmable clock generator for precise timing control
Contains essential on-board peripherals like USB and Ethernet transceivers
Related links
- Trenz Electronic GmbH TE0820-05-2AE81MA ULTRASOM+MPSOC Module Module AMD Zynq UltraScale+ ZU2CG for Trenz Electronic 4 x
- Trenz Electronic GmbH TE0820-05-4DE81MA ULTRASOM+MPSOC Module Module AMD Zynq UltraScale+ ZU4EV for Trenz Electronic 4 x
- Trenz Electronic GmbH TE0820-05-3AE81MA ULTRASOM+MPSOC Module Module AMD Zynq UltraScale+ ZU3CG for Trenz Electronic 4 x
- Trenz Electronic GmbH TE0865-02-DGE93MA ULTRASOM+MPSOC Module Module AMD Zynq UltraScale+ ZU19EG for Trenz Electronic 6
- Trenz Electronic GmbH TE0821-02-3BE91ND ULTRASOM+MPSOC Module Module AMD Zynq UltraScale+ ZU3EG for Trenz Electronic 4 x
- Trenz Electronic GmbH AM0010-02-3BI21MA ULTRASOM+MPSOC Module Module AMD Zynq UltraScale ZU3EG for Andromeda carrier
- Trenz Electronic GmbH AM0010-02-4AE51MA ULTRASOM+MPSOC Module Module AMD Zynq UltraScale ZU4CG for Andromeda carrier
- Trenz Electronic GmbH TE0813-02-3BE81-A ULTRASOM+MPSOC Module Module AMD Zynq UltraScale+ ZU3EG for Trenz Electronic 5.2
