Trenz Electronic GmbH TE0865-02-DGE93MA ULTRASOM+MPSOC Module Module AMD Zynq UltraScale+ ZU19EG for Trenz Electronic 6

N

Subtotal (1 unit)*

MYR34,571.35

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 January 2028
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR34,571.35

*price indicative

RS Stock No.:
907-779
Mfr. Part No.:
TE0865-02-DGE93MA
Manufacturer:
Trenz Electronic GmbH
Find similar products by selecting one or more attributes.
Select all

Brand

Trenz Electronic GmbH

Product Type

SoC

Programmable Logic Technology

FPGA

Kit Classification

Module

For Use With

Trenz Electronic 6 x 9 cm baseboards

Featured Device

AMD Zynq UltraScale+ ZU19EG

Kit Name

ULTRASOM+MPSOC Module

Standards/Approvals

RoHS Compliant

COO (Country of Origin):
DE
The Trenz Electronic GmbH High-performance module integrates Advanced MPSoC technology, offering seamless connectivity and substantial computational power for complex applications, ensuring efficient performance within Compact designs.

Equipped with a Xilinx Zynq UltraScale+ ZU17EG, providing high computing capability

Supports up to 8 GByte DDR4 SDRAM with ECC for reliable data integrity

Features dual QSPI Flash memory for flexible configuration options

Includes comprehensive I/O interfaces for extensive connectivity solutions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy